MKP385333025JCA2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,29804
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,29271
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,28410
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,27264
Datasheet
Image for MKP385333025JCA2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385333025JCA2B0

DigiKey Part Number
MKP385333025JCA2B0-ND
Manufacturer
Manufacturer Product Number
MKP385333025JCA2B0
Description
CAP FILM 0.033UF 5% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385333025JC02G0Vishay Beyschlag/Draloric/BC Components0MKP385333025JC02G0-ND€ 0,29804Parametric Equivalent
MKP385333025JC02W0Vishay Beyschlag/Draloric/BC Components0MKP385333025JC02W0-ND€ 0,29271Parametric Equivalent
MKP385333025JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP385333025JCI2B0-ND€ 0,28410Parametric Equivalent
MKP385333025JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP385333025JCM2B0-ND€ 0,27264Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,27264€ 408,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,27264
Unit Price with VAT:€ 0,33262