Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818310256W | |
|---|---|
DigiKey Part Number | MKT1818310256W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1818310256W |
Description | CAP FILM 10000PF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818310256 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818310256-ND | € 0,24753 | Parametric Equivalent |
| MKT1818310256D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818310256D-ND | € 0,23731 | Parametric Equivalent |
| MKT1818310256G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818310256G-ND | € 0,23731 | Parametric Equivalent |
| F461KE103M250A | KEMET | 0 | 399-F461KE103M250A-ND | € 0,11849 | Parametric Equivalent |
| F461KE103M250C | KEMET | 0 | 399-F461KE103M250C-ND | € 0,11703 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22928 | € 573,20 |
| Unit Price without VAT: | € 0,22928 |
|---|---|
| Unit Price with VAT: | € 0,27972 |



