Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KE103M250A | |
|---|---|
DigiKey Part Number | 399-F461KE103M250A-ND |
Manufacturer | |
Manufacturer Product Number | F461KE103M250A |
Description | .010UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KE103M250C | KEMET | 0 | 399-F461KE103M250C-ND | € 0,11703 | Parametric Equivalent |
| F461KE103M250L | KEMET | 0 | 399-F461KE103M250LTR-ND | € 0,12032 | Parametric Equivalent |
| F461KE103M250R | KEMET | 0 | 399-F461KE103M250RTB-ND | € 0,11641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11849 | € 296,23 |
| Unit Price without VAT: | € 0,11849 |
|---|---|
| Unit Price with VAT: | € 0,14456 |

