Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818310254D | |
|---|---|
DigiKey Part Number | MKT1818310254D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818310254D |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818310254 | Vishay Beyschlag/Draloric/BC Components | 1 892 | 56-MKT1818310254-ND | € 0,80000 | Parametric Equivalent |
| MKT1818310254G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818310254G-ND | € 0,24861 | Parametric Equivalent |
| MKT1818310254W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818310254W-ND | € 0,24025 | Parametric Equivalent |
| F461KE103J250A | KEMET | 0 | 399-F461KE103J250A-ND | € 0,13128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | € 0,24861 | € 435,07 |
| Unit Price without VAT: | € 0,24861 |
|---|---|
| Unit Price with VAT: | € 0,30330 |



