
MKT1818310254 | |
|---|---|
DigiKey Part Number | 56-MKT1818310254-ND |
Manufacturer | |
Manufacturer Product Number | MKT1818310254 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,51200 | € 5,12 |
| 50 | € 0,39700 | € 19,85 |
| 100 | € 0,36160 | € 36,16 |
| 500 | € 0,30182 | € 150,91 |
| 1 000 | € 0,28333 | € 283,33 |
| 2 500 | € 0,26381 | € 659,52 |
| 5 000 | € 0,25204 | € 1 260,20 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

