Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818222636G | |
|---|---|
DigiKey Part Number | MKT1818222636G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1818222636G |
Description | CAP FILM 2200PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818222636 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818222636-ND | € 0,24753 | Parametric Equivalent |
| MKT1818222636D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818222636D-ND | € 0,23731 | Parametric Equivalent |
| MKT1818222636F | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818222636F-ND | € 0,22928 | Parametric Equivalent |
| MKT1818222636W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818222636W-ND | € 0,22928 | Parametric Equivalent |
| F461KE222M630A | KEMET | 0 | 399-F461KE222M630A-ND | € 0,11718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | € 0,23731 | € 415,29 |
| Unit Price without VAT: | € 0,23731 |
|---|---|
| Unit Price with VAT: | € 0,28952 |



