Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KE222M630C | |
|---|---|
DigiKey Part Number | 399-F461KE222M630C-ND |
Manufacturer | |
Manufacturer Product Number | F461KE222M630C |
Description | 2200PF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KE222M630A | KEMET | 0 | 399-F461KE222M630A-ND | € 0,11718 | Parametric Equivalent |
| F461KE222M630L | KEMET | 0 | 399-F461KE222M630LTR-ND | € 0,11901 | Parametric Equivalent |
| F461KE222M630R | KEMET | 0 | 399-F461KE222M630RTB-ND | € 0,11513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12303 | € 246,06 |
| Unit Price without VAT: | € 0,12303 |
|---|---|
| Unit Price with VAT: | € 0,15010 |

