Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383375063JF02W0 | |
|---|---|
DigiKey Part Number | MKP383375063JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383375063JF02W0 |
Description | CAP FILM 0.075UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320753 | Vishay Beyschlag/Draloric/BC Components | 584 | 56-BFC238320753-ND | € 2,39000 | Parametric Equivalent |
| BFC238321753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321753-ND | € 1,70024 | Parametric Equivalent |
| BFC238322753 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322753-ND | € 1,91913 | Parametric Equivalent |
| BFC238324753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324753-ND | € 1,75958 | Parametric Equivalent |
| MKP383375063JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383375063JFI2B0-ND | € 0,64578 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,69854 | € 558,83 |
| Unit Price without VAT: | € 0,69854 |
|---|---|
| Unit Price with VAT: | € 0,85222 |




