
BFC238320753 | |
|---|---|
DigiKey Part Number | 56-BFC238320753-ND |
Manufacturer | |
Manufacturer Product Number | BFC238320753 |
Description | CAP FILM 0.075UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238320753 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 1,65300 | € 16,53 |
| 50 | € 1,36060 | € 68,03 |
| 100 | € 1,27000 | € 127,00 |
| 750 | € 1,08809 | € 816,07 |
| 1 500 | € 1,04580 | € 1 568,70 |
| 3 000 | € 1,01096 | € 3 032,88 |
| 5 250 | € 0,98737 | € 5 183,69 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,91580 |

