MKP383347100JC02Z0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,43573
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,88687
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,61663
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,75733
Datasheet
0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383347100JC02Z0

DigiKey Part Number
MKP383347100JC02Z0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP383347100JC02Z0
Description
CAP FILM 0.047UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238333473Vishay Beyschlag/Draloric/BC Components0BFC238333473-ND€ 2,43573Parametric Equivalent
MKP383347100JC02R0Vishay Beyschlag/Draloric/BC Components0MKP383347100JC02R0-ND€ 0,88687Parametric Equivalent
MKP385347100JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP385347100JC02Z0-ND€ 0,61663Parametric Equivalent
MKP385347125JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP385347125JC02Z0-ND€ 0,75733Parametric Equivalent
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
300€ 1,14693€ 344,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,14693
Unit Price with VAT:€ 1,39925