Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383347100JC02R0 | |
|---|---|
DigiKey Part Number | MKP383347100JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383347100JC02R0 |
Description | CAP FILM 0.047UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238333473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238333473-ND | € 2,43573 | Parametric Equivalent |
| MKP383347100JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347100JC02Z0-ND | € 1,14693 | Parametric Equivalent |
| MKP385347100JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347100JC02Z0-ND | € 0,61663 | Parametric Equivalent |
| MKP385347125JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347125JC02Z0-ND | € 0,75733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 0,88687 | € 487,78 |
| Unit Price without VAT: | € 0,88687 |
|---|---|
| Unit Price with VAT: | € 1,08198 |




