Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383313200JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383313200JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383313200JIP2T0 |
Description | CAP FILM 0.013UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360133-ND | € 2,62078 | Parametric Equivalent |
| BFC238361133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361133-ND | € 2,62078 | Parametric Equivalent |
| BFC238362133 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362133-ND | € 2,89689 | Parametric Equivalent |
| BFC238364133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364133-ND | € 2,57260 | Parametric Equivalent |
| MKP383313200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383313200JI02W0-ND | € 1,05404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,03280 | € 206,56 |
| Unit Price without VAT: | € 1,03280 |
|---|---|
| Unit Price with VAT: | € 1,26002 |




