BFC238362133 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,62078
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,62078
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,57260
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,05404
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,03280
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,03280
Datasheet
0.013 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238362133

DigiKey Part Number
222238362133-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238362133
Description
CAP FILM 0.013UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.013 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238362133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238360133Vishay Beyschlag/Draloric/BC Components0BFC238360133-ND€ 2,62078Parametric Equivalent
BFC238361133Vishay Beyschlag/Draloric/BC Components0BFC238361133-ND€ 2,62078Parametric Equivalent
BFC238364133Vishay Beyschlag/Draloric/BC Components0BFC238364133-ND€ 2,57260Parametric Equivalent
MKP383313200JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383313200JI02W0-ND€ 1,05404Parametric Equivalent
MKP383313200JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP383313200JIM2T0-ND€ 1,03280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
550€ 2,89689€ 1 593,29
Manufacturers Standard Package
Unit Price without VAT:€ 2,89689
Unit Price with VAT:€ 3,53421