Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2744FCT00 | |
|---|---|
DigiKey Part Number | MBB02070C2744FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2744FCT00 |
Description | RES 2.74M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.74 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2744FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2744FC100-ND | € 0,14894 | Parametric Equivalent |
| MBB02070C2744FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C2M740F5T-ND | € 0,04621 | Parametric Equivalent |
| CMF552M7400FHEB | Vishay Dale | 0 | CMF2.74MHFTR-ND | € 1,20232 | Parametric Equivalent |
| CMF552M7400FHEK | Vishay Dale | 0 | CMF552M7400FHEK-ND | € 3,30590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04495 | € 224,75 |
| Unit Price without VAT: | € 0,04495 |
|---|---|
| Unit Price with VAT: | € 0,05484 |



