MBB02070C2744FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04495
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,30590
Datasheet
2.74 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2744FC100

DigiKey Part Number
MBB02070C2744FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2744FC100
Description
RES 2.74M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.74 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2744FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C2744FCT00-ND€ 0,04495Parametric Equivalent
MBB02070C2744FRP00Vishay Beyschlag/Draloric/BC Components0B0207C2M740F5T-ND€ 0,04621Parametric Equivalent
CMF552M7400FHEBVishay Dale0CMF2.74MHFTR-ND€ 1,20232Parametric Equivalent
CMF552M7400FHEKVishay Dale0CMF552M7400FHEK-ND€ 3,30590Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,14894€ 148,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,14894
Unit Price with VAT:€ 0,18171