2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2001FCT00

DigiKey Part Number
BC3653CT-ND - Cut Tape (CT)
BC3653TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2001FCT00
Description
RES 2K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2001FC100Vishay Beyschlag/Draloric/BC Components87BC3652CT-ND€ 0,30000Parametric Equivalent
MBB02070C2001FRP00Vishay Beyschlag/Draloric/BC Components5 000BC2.00KZTR-ND€ 0,04731Parametric Equivalent
MRS25000C2001FC100Vishay Beyschlag/Draloric/BC Components1 220BC4040CT-ND€ 0,60000Parametric Equivalent
MRS25000C2001FCT00Vishay Beyschlag/Draloric/BC Components5 872BC4041CT-ND€ 0,19000Parametric Equivalent
MRS25000C2001FRP00Vishay Beyschlag/Draloric/BC Components1 846PPC2.00KZCT-ND€ 0,21000Parametric Equivalent
In-Stock: 3 223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,07100€ 0,71
25€ 0,06600€ 1,65
50€ 0,06240€ 3,12
100€ 0,05890€ 5,89
250€ 0,05464€ 13,66
500€ 0,05170€ 25,85
1 000€ 0,04900€ 49,00
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04370€ 218,50
10 000€ 0,04181€ 418,10
15 000€ 0,04080€ 612,00
25 000€ 0,03963€ 990,75
35 000€ 0,03892€ 1 362,20
50 000€ 0,03821€ 1 910,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760