
MBB02070C2001FRP00 | |
|---|---|
DigiKey Part Number | BC2.00KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2001FRP00 |
Description | RES 2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2001FC100 | Vishay Beyschlag/Draloric/BC Components | 87 | BC3652CT-ND | € 0,30000 | Parametric Equivalent |
| MBB02070C2001FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 223 | BC3653CT-ND | € 0,08000 | Parametric Equivalent |
| MRS25000C2001FC100 | Vishay Beyschlag/Draloric/BC Components | 1 220 | BC4040CT-ND | € 0,60000 | Parametric Equivalent |
| MRS25000C2001FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 872 | BC4041CT-ND | € 0,19000 | Parametric Equivalent |
| CMF552K0000DHR6 | Vishay Dale | 898 | 541-CMF552K0000DHR6CT-ND | € 0,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04731 | € 236,55 |
| 10 000 | € 0,04528 | € 452,80 |
| 15 000 | € 0,04419 | € 662,85 |
| 25 000 | € 0,04294 | € 1 073,50 |
| 35 000 | € 0,04217 | € 1 475,95 |
| 50 000 | € 0,04141 | € 2 070,50 |
| Unit Price without VAT: | € 0,04731 |
|---|---|
| Unit Price with VAT: | € 0,05772 |

