Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05PB333D00K | |
|---|---|
DigiKey Part Number | MALREKE05PB333D00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05PB333D00K |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 643mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 265.5 mA @ 120 Hz |
Part Status Obsolete | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 643mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055331E3-ND | € 0,36253 | Upgrade |
| MAL215085331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215085331E3-ND | € 0,38551 | Upgrade |
| 25YXJ330M8X11.5 | Rubycon | 7 505 | 25YXJ330M8X11.5-ND | € 0,42000 | Upgrade |
| 25ZLH330MEFC8X11.5 | Rubycon | 7 048 | 1189-1875-ND | € 0,41000 | Upgrade |
| 25ZLJ330M8X11.5 | Rubycon | 6 786 | 1189-1251-ND | € 0,48000 | Upgrade |












