330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLG330MEFC8X11.5

DigiKey Part Number
1189-16ZLG330MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
16ZLG330MEFC8X11.5
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLG330MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ330M8X11.5Rubycon7 50525YXJ330M8X11.5-ND€ 0,42000Upgrade
25ZLH330MEFC8X11.5Rubycon7 0481189-1875-ND€ 0,41000Upgrade
25ZLJ330M8X11.5Rubycon6 7861189-1251-ND€ 0,48000Upgrade
16ZLG330MEFCT78X11.5Rubycon2 00016ZLG330MEFCT78X11.5-ND€ 0,13003Parametric Equivalent
25YXG330MEFC8X11.5Rubycon2411189-1235-ND€ 0,41000Parametric Equivalent
In-Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,30700€ 3,07
50€ 0,22780€ 11,39
100€ 0,20260€ 20,26
500€ 0,15910€ 79,55
2 000€ 0,13394€ 267,88
4 000€ 0,12443€ 497,72
6 000€ 0,11964€ 717,84
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780