Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05JG322L00K | |
|---|---|
DigiKey Part Number | MALREKE05JG322L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05JG322L00K |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 482mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 737.5 mA @ 120 Hz |
Part Status Obsolete | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 482mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639221E3 | Vishay Beyschlag/Draloric/BC Components | 842 | 56-MAL213639221E3CT-ND | € 3,88000 | Parametric Equivalent |
| MAL213659221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659221E3-ND | € 3,68000 | Parametric Equivalent |
| MAL213669221E3 | Vishay Beyschlag/Draloric/BC Components | 75 | MAL213669221E3-ND | € 3,71000 | Parametric Equivalent |
| ELXV101ELL221ML25S | Chemi-Con | 263 | 565-5014-ND | € 1,98000 | Direct |
| UPM2A221MHD6 | Nichicon | 206 | 493-15804-ND | € 1,75000 | Direct |













