Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW227M100AM7AA | |
|---|---|
DigiKey Part Number | 399-ESW227M100AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW227M100AM7AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 445 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF220MEFC16X25 | Rubycon | 824 | 1189-4236-ND | € 1,43000 | Parametric Equivalent |
| 160BXG220MEFC16X25 | Rubycon | 600 | 1189-160BXG220MEFC16X25-ND | € 2,08000 | Parametric Equivalent |
| EKXG161ELL221ML25S | Chemi-Con | 396 | 565-1430-ND | € 1,84000 | Parametric Equivalent |
| MAL213639221E3 | Vishay Beyschlag/Draloric/BC Components | 842 | 56-MAL213639221E3CT-ND | € 3,88000 | Parametric Equivalent |
| MAL213659221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659221E3-ND | € 3,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39603 | € 792,06 |
| Unit Price without VAT: | € 0,39603 |
|---|---|
| Unit Price with VAT: | € 0,48316 |










