Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00PB247JL0K | |
|---|---|
DigiKey Part Number | MALREKE00PB247JL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00PB247JL0K |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2.54Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 147.6 mA @ 120 Hz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 2.54Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058479E3 | Vishay Beyschlag/Draloric/BC Components | 47 | MAL215058479E3-ND | € 1,27000 | Upgrade |
| MAL215088479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215088479E3-ND | € 0,38551 | Upgrade |
| 80ZLJ47M8X11.5 | Rubycon | 0 | 80ZLJ47M8X11.5-ND | € 0,63000 | Upgrade |
| 476KXM063M | CORNELL DUBILIER KNOWLES | 13 641 | 476KXM063M-ND | € 0,48000 | Parametric Equivalent |
| 860080774008 | Würth Elektronik | 1 237 | 732-9128-1-ND | € 0,30000 | Parametric Equivalent |












