Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY476M063AG3AA | |
|---|---|
DigiKey Part Number | 399-ESY476M063AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY476M063AG3AA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 350mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY476M063AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW476M063AG3AA | KEMET | 0 | 399-ESW476M063AG3AA-ND | € 0,06210 | Parametric Equivalent |
| EEU-EB1J470S | Panasonic Industry | 4 418 | P13472-ND | € 0,50000 | Parametric Equivalent |
| EEU-EB1J470SJ | Panasonic Industry | 2 385 | 10-EEU-EB1J470SJCT-ND | € 0,51000 | Parametric Equivalent |
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | € 0,42000 | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2 838 | 493-UPJ1J470MPD1TACT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,09224 | € 1 106,88 |
| Unit Price without VAT: | € 0,09224 |
|---|---|
| Unit Price with VAT: | € 0,11253 |




