Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00FE310L00K | |
|---|---|
DigiKey Part Number | MALREKE00FE310L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00FE310L00K |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.061Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 336.3 mA @ 120 Hz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 1.061Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639101E3 | Vishay Beyschlag/Draloric/BC Components | 1 976 | 56-MAL213639101E3CT-ND | € 2,43000 | Parametric Equivalent |
| MAL213659101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659101E3-ND | € 2,28000 | Parametric Equivalent |
| MAL213669101E3 | Vishay Beyschlag/Draloric/BC Components | 211 | MAL213669101E3-ND | € 2,32000 | Parametric Equivalent |
| ELXV101ELL101MK20S | Chemi-Con | 1 110 | 565-4244-ND | € 1,50000 | Direct |
| EKXJ161ELL101MK20S | Chemi-Con | 1 500 | 565-4977-ND | € 1,51000 | Upgrade |














