RSRJH101M1HG20300T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 12 688
Unit Price: € 1,10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 976
Unit Price: € 2,43000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 211
Unit Price: € 2,32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4 151
Unit Price: € 1,09000
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSRJH101M1HG20300T

DigiKey Part Number
604-RSRJH101M1HG20300T-ND
Manufacturer
Manufacturer Product Number
RSRJH101M1HG20300T
Description
ALUM ELECT CAP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
100 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C9107M000TDK12 688495-6039-ND€ 1,10000Parametric Equivalent
MAL213639101E3Vishay Beyschlag/Draloric/BC Components1 97656-MAL213639101E3CT-ND€ 2,43000Parametric Equivalent
MAL213659101E3Vishay Beyschlag/Draloric/BC Components0MAL213659101E3-ND€ 2,28000Parametric Equivalent
MAL213669101E3Vishay Beyschlag/Draloric/BC Components211MAL213669101E3-ND€ 2,32000Parametric Equivalent
UPW2A101MHD1TONichicon4 151493-12036-1-ND€ 1,09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8 000€ 0,23131€ 1 850,48
Unit Price without VAT:€ 0,23131
Unit Price with VAT:€ 0,28220