Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00AA133HM0K | |
|---|---|
DigiKey Part Number | MALREKE00AA133HM0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00AA133HM0K |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 40.19Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.25 mA @ 120 Hz |
Part Status Obsolete | Impedance 2.6 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 40.19Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214258338E3 | Vishay Beyschlag/Draloric/BC Components | 18 488 | 56-MAL214258338E3CT-ND | € 0,31000 | Parametric Equivalent |
| 100YXJ3.3M5X11 | Rubycon | 3 284 | 100YXJ3.3M5X11-ND | € 0,21000 | Upgrade |
| 335CKE100M | CORNELL DUBILIER KNOWLES | 58 446 | 335CKE100M-ND | € 0,17000 | Upgrade |
| 50YXJ3.3M5X11 | Rubycon | 4 108 | 50YXJ3.3M5X11-ND | € 0,22000 | Upgrade |
| EKYA101ELL3R3ME11D | Chemi-Con | 1 673 | 565-EKYA101ELL3R3ME11D-ND | € 0,34000 | Upgrade |












