Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1H3R3MC60511UP | |
|---|---|
DigiKey Part Number | 4191-PF1H3R3MC60511UP-ND |
Manufacturer | |
Manufacturer Product Number | PF1H3R3MC60511UP |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 58 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK1H3R3MP20511U | Chinsan (Elite) | 1 368 | 4191-EK1H3R3MP20511UCT-ND | € 0,14000 | Parametric Equivalent |
| 335CKE050M | CORNELL DUBILIER KNOWLES | 19 906 | 335CKE050M-ND | € 0,24000 | Parametric Equivalent |
| 860020672007 | Würth Elektronik | 1 814 | 732-8853-1-ND | € 0,09000 | Parametric Equivalent |
| 860020772007 | Würth Elektronik | 612 | 732-8968-1-ND | € 0,10000 | Parametric Equivalent |
| 860160672004 | Würth Elektronik | 318 | 732-9582-1-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03790 | € 3,79 |
| 500 | € 0,02798 | € 13,99 |
| 1 000 | € 0,02483 | € 24,83 |
| 3 000 | € 0,02088 | € 62,64 |
| 5 000 | € 0,01940 | € 97,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |









