MAL250036392E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 61,49196
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 61,49196
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 69,76625
Datasheet
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL250036392E3

DigiKey Part Number
MAL250036392E3-ND
Manufacturer
Manufacturer Product Number
MAL250036392E3
Description
CAP ALUM 3900UF 20% 400V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
25.5 A @ 120 Hz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.358" (110.70mm)
ESR (Equivalent Series Resistance)
34mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL250016392E3Vishay Beyschlag/Draloric/BC Components0MAL250016392E3-ND€ 61,49196Parametric Equivalent
MAL250056392E3Vishay Beyschlag/Draloric/BC Components0MAL250056392E3-ND€ 61,49196Parametric Equivalent
MAL250076392E3Vishay Beyschlag/Draloric/BC Components0MAL250076392E3-ND€ 69,76625Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112€ 69,76625€ 7 813,82
Unit Price without VAT:€ 69,76625
Unit Price with VAT:€ 85,11483