Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250016392E3 | |
|---|---|
DigiKey Part Number | MAL250016392E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250016392E3 |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 25.5 A @ 120 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250036392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250036392E3-ND | € 69,76625 | Parametric Equivalent |
| MAL250056392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250056392E3-ND | € 61,49196 | Parametric Equivalent |
| MAL250076392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250076392E3-ND | € 69,76625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 61,49196 | € 6 887,10 |
| Unit Price without VAT: | € 61,49196 |
|---|---|
| Unit Price with VAT: | € 75,02019 |


