Upgrade
Upgrade
Parametric Equivalent

MAL215826822E3 | |
|---|---|
DigiKey Part Number | MAL215826822E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215826822E3 |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 62mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.72 A @ 100 Hz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215837822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215837822E3-ND | € 6,56178 | Upgrade |
| MAL215841822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215841822E3-ND | € 7,98605 | Upgrade |
| 25VXG8200MEFC25X35 | Rubycon | 0 | 25VXG8200MEFC25X35-ND | € 5,62865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 5,24966 | € 4 199,73 |
| Unit Price without VAT: | € 5,24966 |
|---|---|
| Unit Price with VAT: | € 6,40459 |



