Upgrade

MAL215837822E3 | |
|---|---|
DigiKey Part Number | MAL215837822E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215837822E3 |
Description | CAP ALUM 8200UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.9 A @ 100 Hz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215841822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215841822E3-ND | € 7,98605 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 6,56178 | € 5 249,42 |
| Unit Price without VAT: | € 6,56178 |
|---|---|
| Unit Price with VAT: | € 8,00537 |


