Parametric Equivalent
Parametric Equivalent

MAL215818122E3 | |
|---|---|
DigiKey Part Number | MAL215818122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215818122E3 |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 137mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 137mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63VXG1200MEFC22X25 | Rubycon | 0 | 63VXG1200MEFC22X25-ND | € 2,62005 | Parametric Equivalent |
| LGY1J122MELZ25 | Nichicon | 0 | 493-8670-ND | € 2,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 4,89183 | € 3 913,46 |
| Unit Price without VAT: | € 4,89183 |
|---|---|
| Unit Price with VAT: | € 5,96803 |



