Parametric Equivalent
Parametric Equivalent

63VXG1200MEFC22X25 | |
|---|---|
DigiKey Part Number | 63VXG1200MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 63VXG1200MEFC22X25 |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63VXG1200MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3455 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J122MELZ25 | Nichicon | 0 | 493-8670-ND | € 2,86000 | Parametric Equivalent |
| MAL215818122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215818122E3-ND | € 4,89183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,62005 | € 524,01 |
| Unit Price without VAT: | € 2,62005 |
|---|---|
| Unit Price with VAT: | € 3,19646 |



