Parametric Equivalent
Parametric Equivalent

MAL215256478E3 | |
|---|---|
DigiKey Part Number | MAL215256478E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215256478E3 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 65 mA @ 100 Hz |
Part Status Active | Impedance 18 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215236478E3 | Vishay Beyschlag/Draloric/BC Components | 1 571 | 56-MAL215236478E3CT-ND | € 1,77000 | Parametric Equivalent |
| MAL215266478E3 | Vishay Beyschlag/Draloric/BC Components | 3 880 | MAL215266478E3-ND | € 1,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,57108 | € 1 142,16 |
| Unit Price without VAT: | € 0,57108 |
|---|---|
| Unit Price with VAT: | € 0,69672 |


