
MAL215266478E3 | |
|---|---|
DigiKey Part Number | MAL215266478E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215266478E3 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 65 mA @ 100 Hz |
Part Status Active | Impedance 18 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,12100 | € 11,21 |
| 50 | € 0,87480 | € 43,74 |
| 100 | € 0,79710 | € 79,71 |
| 500 | € 0,66332 | € 331,66 |
| 1 000 | € 0,62120 | € 621,20 |
| 2 500 | € 0,57626 | € 1 440,65 |
| 5 000 | € 0,54890 | € 2 744,50 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

