Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

MAL214891105E3 | |
|---|---|
DigiKey Part Number | MAL214891105E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214891105E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 100 Hz |
Packaging Bulk | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214891103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214891103E3-ND | € 1,16369 | Parametric Equivalent |
| MAL214891106E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214891106E3-ND | € 1,11981 | Parametric Equivalent |
| EGPD500ELL102ML20H | Chemi-Con | 0 | 565-EGPD500ELL102ML20H-ND | € 3,01000 | Upgrade |
| UBY1H102MHL | Nichicon | 0 | UBY1H102MHL-ND | € 0,91165 | Upgrade |
| 50YXS1000MEFC16X20 | Rubycon | 419 | 1189-50YXS1000MEFC16X20-ND | € 1,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,10360 | € 1 103,60 |
| Unit Price without VAT: | € 1,10360 |
|---|---|
| Unit Price with VAT: | € 1,34639 |





