Parametric Equivalent




UBY1H102MHL | |
|---|---|
DigiKey Part Number | UBY1H102MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBY1H102MHL |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1H102MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.776 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.96 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD500ELL102ML20H | Chemi-Con | 0 | 565-EGPD500ELL102ML20H-ND | € 3,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,91165 | € 546,99 |
| Unit Price without VAT: | € 0,91165 |
|---|---|
| Unit Price with VAT: | € 1,11221 |


