Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Parametric Equivalent

MAL214268222E3 | |
|---|---|
DigiKey Part Number | MAL214268222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214268222E3 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.34 A @ 100 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058222E3 | Vishay Beyschlag/Draloric/BC Components | 323 | MAL215058222E3-ND | € 5,22000 | Upgrade |
| MAL215068222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215068222E3-ND | € 2,42948 | Upgrade |
| EKYB630ELL222MM40S | Chemi-Con | 1 039 | 565-EKYB630ELL222MM40S-ND | € 3,91000 | Direct |
| EKZN630ELL222MM40S | Chemi-Con | 0 | 565-4105-ND | € 3,89000 | Direct |
| UHW1J222MHD | Nichicon | 117 | 493-14574-ND | € 4,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 2,51921 | € 2 267,29 |
| Unit Price without VAT: | € 2,51921 |
|---|---|
| Unit Price with VAT: | € 3,07344 |







