
63ZLH2200MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-1505-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH2200MEFC18X40 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH2200MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.569 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.67 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,88000 | € 2,88 |
| 10 | € 1,93100 | € 19,31 |
| 50 | € 1,53680 | € 76,84 |
| 200 | € 1,30895 | € 261,79 |
| 600 | € 1,17957 | € 707,74 |
| 1 000 | € 1,13120 | € 1 131,20 |
| 2 600 | € 1,05675 | € 2 747,55 |
| 5 000 | € 1,01576 | € 5 078,80 |
| Unit Price without VAT: | € 2,88000 |
|---|---|
| Unit Price with VAT: | € 3,51360 |

