MAL214099612E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 388
Unit Price: € 3,59000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 444
Unit Price: € 2,97000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214099612E3

DigiKey Part Number
4374PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL214099612E3
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214099612E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
900 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
90 mOhms
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214099013E3Vishay Beyschlag/Draloric/BC Components1 3884378PHCT-ND€ 3,59000Upgrade
MAL214699603E3Vishay Beyschlag/Draloric/BC Components4444417PHCT-ND€ 2,97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,44735€ 1 447,35
Unit Price without VAT:€ 1,44735
Unit Price with VAT:€ 1,76577