470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699603E3

DigiKey Part Number
4417PHTR-ND - Tape & Reel (TR)
4417PHCT-ND - Cut Tape (CT)
4417PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699603E3
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699603E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Lifetime @ Temp.
3000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,97000€ 2,97
10€ 2,00300€ 20,03
50€ 1,59940€ 79,97
100€ 1,47200€ 147,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,31148€ 327,87
500€ 1,23012€ 615,06
750€ 1,18908€ 891,81
1 250€ 1,14333€ 1 429,16
1 750€ 1,11643€ 1 953,75
2 500€ 1,09046€ 2 726,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,97000
Unit Price with VAT:€ 3,62340