Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213664472E3 | |
|---|---|
DigiKey Part Number | MAL213664472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213664472E3 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.992 A @ 100 Hz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055472E3 | Vishay Beyschlag/Draloric/BC Components | 1 741 | MAL215055472E3-ND | € 4,22000 | Upgrade |
| MAL215065472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065472E3-ND | € 1,87177 | Upgrade |
| MAL213634472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634472E3-ND | € 1,76957 | Parametric Equivalent |
| MAL213654472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213654472E3-ND | € 1,72190 | Parametric Equivalent |
| 860160380044 | Würth Elektronik | 22 | 732-9497-1-ND | € 2,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,74963 | € 1 049,78 |
| Unit Price without VAT: | € 1,74963 |
|---|---|
| Unit Price with VAT: | € 2,13455 |




