


860160380044 | |
|---|---|
DigiKey Part Number | 732-9497-1-ND - Cut Tape (CT) 732-9497-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160380044 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160380044 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.886 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 50 | € 2,02880 | € 101,44 |
| 100 | € 1,76690 | € 176,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,57148 | € 392,87 |
| 500 | € 1,37428 | € 687,14 |
| 1 250 | € 1,30970 | € 1 637,12 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,90360 |

