Similar

MAL213234221E3 | |
|---|---|
DigiKey Part Number | MAL213234221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213234221E3 |
Description | CAP ALUM 220UF 10V AXIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 190 mA @ 100 Hz |
Capacitance | Impedance 700 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227TTA016M | CORNELL DUBILIER KNOWLES | 3 767 | 1572-1103-ND | € 1,32000 | Similar |


