
227TTA016M | |
|---|---|
DigiKey Part Number | 1572-1103-ND |
Manufacturer | |
Manufacturer Product Number | 227TTA016M |
Description | CAP ALUM 220UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.5071Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 358.8 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.630" L (8.00mm x 16.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.5071Ohm @ 120Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,65860 | € 32,93 |
| 200 | € 0,54540 | € 109,08 |
| 600 | € 0,48113 | € 288,68 |
| 1 000 | € 0,45708 | € 457,08 |
| 2 600 | € 0,42004 | € 1 092,10 |
| 5 000 | € 0,39963 | € 1 998,15 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

