MAL210659103E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 106
Unit Price: € 73,24000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 54,87938
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 54,87938
Datasheet
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210659103E3

DigiKey Part Number
MAL210659103E3-ND
Manufacturer
Manufacturer Product Number
MAL210659103E3
Description
CAP ALUM 10000UF 100V SCREW CHAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
16.7 A @ 100 Hz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
-10%, +30%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
4.402" (111.80mm)
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210619103E3Vishay Beyschlag/Draloric/BC Components10656-MAL210619103E3-ND€ 73,24000Parametric Equivalent
MAL210639103E3Vishay Beyschlag/Draloric/BC Components0MAL210639103E3-ND€ 54,87938Parametric Equivalent
MAL210679103E3Vishay Beyschlag/Draloric/BC Components0MAL210679103E3-ND€ 54,87938Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112€ 53,07071€ 5 943,92
Unit Price without VAT:€ 53,07071
Unit Price with VAT:€ 64,74627