Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210639103E3 | |
|---|---|
DigiKey Part Number | MAL210639103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210639103E3 |
Description | CAP ALUM 10000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.7 A @ 100 Hz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.402" (111.80mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210619103E3 | Vishay Beyschlag/Draloric/BC Components | 106 | 56-MAL210619103E3-ND | € 73,24000 | Parametric Equivalent |
| MAL210659103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210659103E3-ND | € 53,07071 | Parametric Equivalent |
| MAL210679103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210679103E3-ND | € 54,87938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 54,87938 | € 6 146,49 |
| Unit Price without VAT: | € 54,87938 |
|---|---|
| Unit Price with VAT: | € 66,95284 |


