MAL210657153E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2
Unit Price: € 45,37000
Datasheet
15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210657153E3

DigiKey Part Number
MAL210657153E3-ND
Manufacturer
Manufacturer Product Number
MAL210657153E3
Description
CAP ALUM 15000UF 40V SCREW CHAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12.5 A @ 100 Hz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
-10%, +30%
Size / Dimension
1.969" Dia (50.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
3.535" (89.80mm)
ESR (Equivalent Series Resistance)
20mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210617153E3Vishay Beyschlag/Draloric/BC Components2MAL210617153E3-ND€ 45,37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€ 30,39560€ 4 559,34
Unit Price without VAT:€ 30,39560
Unit Price with VAT:€ 37,08263