
MAL210617153E3 | |
|---|---|
DigiKey Part Number | MAL210617153E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210617153E3 |
Description | CAP ALUM 15000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210617153E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.5 A @ 100 Hz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance -10%, +30% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.535" (89.80mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,37000 | € 45,37 |
| 25 | € 33,25880 | € 831,47 |
| 50 | € 31,75840 | € 1 587,92 |
| 100 | € 30,51330 | € 3 051,33 |
| Unit Price without VAT: | € 45,37000 |
|---|---|
| Unit Price with VAT: | € 55,35140 |

