Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210283332E3 | |
|---|---|
DigiKey Part Number | MAL210283332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210283332E3 |
Description | CAP ALUM 3300UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.4 A @ 100 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210223332E3 | Vishay Beyschlag/Draloric/BC Components | 108 | 56-MAL210223332E3-ND | € 56,82000 | Parametric Equivalent |
| MAL210225332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210225332E3-ND | € 61,52589 | Parametric Equivalent |
| MAL210236332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210236332E3-ND | € 71,82357 | Parametric Equivalent |
| MAL210243332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210243332E3-ND | € 41,60884 | Parametric Equivalent |
| MAL210245332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210245332E3-ND | € 63,39098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 41,60884 | € 4 660,19 |
| Unit Price without VAT: | € 41,60884 |
|---|---|
| Unit Price with VAT: | € 50,76278 |





